15020-0107
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile solution for your wiring needs. This high-quality cable boasts a slim overall length of 0.178m and a fine pitch of .5mm, making it perfect for tight spaces. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, it offers reliable performance in various environments. RoHS compliant and meticulously crafted, this jumper ensures both quality and compliance. Ideal for wire management in a range of applications, it's a must-have for any project requiring precision and durability.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0107 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.178m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200107 |
SKU: | MOL15020-0107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |