15020-0771

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 9 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, meticulously designed for seamless performance in a variety of electronic applications. Featuring a .5mm pitch and .076m overall length, this jumper ensures precise and reliable data transmission. With a maximum operating temperature of 105°C and a minimum of -40°C, it guarantees stability even in challenging environments. Its low .5A amperage and compliance with RoHS regulations make it a sustainable choice for your wiring needs. Elevate your wire management setup with this essential component, perfect for FFC and FPC cable assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0771
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200771
SKU: MOL15020-0771

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: