15020-0118

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing the Premo-Flex FFC Jumper, a versatile component designed for efficient wire management in various applications. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance in diverse environmental conditions. Featuring a sleek overall length of 0.03m and a pitch of .5mm, it offers seamless connectivity in tight spaces. Crafted with high-quality materials, this jumper guarantees durability and longevity. RoHS compliant, it meets international standards for environmental responsibility. Perfect for use in cable and ribbon assemblies, the Premo-Flex FFC Jumper is an essential component for streamlined wire management solutions. Elevate your connectivity with this innovative product.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0118
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200118
SKU: MOL15020-0118

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: