15020-1019
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 31 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a high-performance ribbon cable for seamless connectivity in various applications. With a low profile and ultra-thin design, this jumper ensures efficient signal transmission while maintaining flexibility for easy installation. Featuring a pitch of 0.5mm, it offers precise connections in tight spaces. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees reliable performance in diverse environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for wire management in electronic devices, this FFC jumper is a must-have for any project requiring secure and efficient cable connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-1019 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150201019 |
SKU: | MOL15020-1019 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |