15020-0429
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. This flexible flat cable features a narrow pitch of 0.5mm, perfect for intricate electronic assemblies. With a low amperage of 0.5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Crafted for efficiency, this FFC jumper boasts a length of 0.076m, ideal for compact setups. RoHS compliant and meticulously designed, it guarantees both quality and environmental responsibility. Elevate your wire management with this essential component, offering a streamlined solution for FFC and FPC cable connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0429 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200429 |
SKU: | MOL15020-0429 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |