15020-0187

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing the Premo-Flex FFC Jumper, a high-quality cable component designed for seamless connectivity in a variety of applications. With a low amperage of 0.5 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance even in challenging environments. Its precise pitch of 0.5 mm and overall length of 0.076m make it ideal for intricate wiring setups. Crafted with meticulous attention to detail, this jumper is RoHS compliant, reflecting our commitment to sustainability. Trust the Premo-Flex FFC Jumper for efficient wire management and seamless data transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0187
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200187
SKU: MOL15020-0187

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: