15020-0203

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing the Premo-Flex FFC Jumper, a versatile cable solution designed for seamless connectivity in various applications. With a low amperage of .5 A, this flexible flat cable ensures efficient power transmission while operating within a wide temperature range from -40°C to 105°C. Measuring at a convenient overall length of 0.305m and featuring a fine pitch of .5mm, it offers precise and compact connections. Crafted for reliability, this jumper is a vital component in wire management, ideal for use in space-saving setups that demand high performance. Trust in the quality and functionality of this FFC cable for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0203
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200203
SKU: MOL15020-0203

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: