15020-0357

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 32 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a cutting-edge solution for seamless data transmission. Designed for optimal performance, this jumper boasts a low amperage of 0.5 A, making it perfect for delicate electronic devices. With a temperature range spanning from -40°C to 105°C, it ensures reliability even in extreme conditions. The 0.305m overall length and 0.5mm pitch provide flexibility in installation, while its compliance with RoHS standards guarantees eco-friendly operation. Trust in the Premo-Flex FFC Jumper for efficient wire management in a variety of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0357
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200357
SKU: MOL15020-0357

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: