15020-0087

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, meticulously crafted for optimal performance in a range of applications. This versatile component, compliant with RoHS standards, offers seamless integration with its ultra-thin design and flexible construction. Operating flawlessly in temperatures ranging from -40°C to 105°C, it ensures reliability in diverse environments. With a low amperage of .5 A and a pitch of .5 mm, it delivers efficient power distribution while maintaining compactness. Elevate your wire management with this essential piece, part of our extensive selection of high-quality cables and jumpers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0087
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200087
SKU: MOL15020-0087

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: