15020-0425

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance your connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This ultra-flexible cable features a 0.5mm pitch and a slender 0.03m overall length, allowing for easy routing in tight spaces. With a current rating of 0.5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance even in challenging environments. RoHS compliant and meticulously crafted for quality, this FFC jumper is a versatile solution for your wire management needs. Explore its potential in electronics, automotive, and more, where precision and durability are paramount.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0425
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200425
SKU: MOL15020-0425

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: