15020-1052
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 35 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your cable connectivity with our Premo-Flex FFC Jumper. Designed for seamless integration, this high-quality jumper boasts a slender overall length of 0.03m and a pitch of 0.5mm, ensuring precise and efficient performance. With a maximum operating temperature of 105°C and a wide range of -40°C to 105°C, it's suitable for various environments. This jumper features a low amperage of .5A and is crafted to meet rigorous RoHS compliance standards. Perfect for wire management and ribbon cable applications, it's a essential component for any setup requiring reliable and flexible connectivity. Upgrade to the Premo-Flex FFC Jumper and experience enhanced functionality in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-1052 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150201052 |
SKU: | MOL15020-1052 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |