15020-0786
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 9 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a reliable solution for seamless connectivity in your electronic devices. With a low amperage of 0.5 A and a wide operating temperature range from -40 °C to 105 °C, this jumper ensures efficient performance in various conditions. Featuring a pitch of 0.5 mm and an overall length of 0.305m, it offers flexibility for easy installation. RoHS compliant and meticulously crafted, it guarantees both quality and environmental responsibility. Ideal for wire management in cable assemblies, this jumper is a crucial component for maintaining smooth operations in any setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0786 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200786 |
SKU: | MOL15020-0786 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |