15020-0109

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Upgrade your connectivity with the innovative Premo-Flex FFC Jumper. Designed for seamless performance, this jumper boasts a low amperage of .5 A and is suitable for a wide range of applications. With a pitch of .5 mm and an overall length of 0.203m, it offers flexibility in installation. Operating effortlessly in temperatures ranging from -40°C to 105°C, it ensures reliable functionality even in extreme conditions. Stay compliant with RoHS regulations while enjoying enhanced connectivity with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0109
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200109
SKU: MOL15020-0109

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: