15020-0880

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 7 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance ribbon cable designed for seamless data transfer. With a low profile and ultra-thin construction, this essential component effortlessly bridges the gap between devices, ensuring optimal signal transmission. Operating flawlessly in a wide temperature range from -40°C to 105°C, it guarantees reliable performance in any environment. Featuring a 0.5mm pitch and a current rating of 0.5A, it offers precision and efficiency in every connection. RoHS compliant and crafted with quality materials, the Premo-Flex FFC Jumper is a dependable solution for all your wiring needs. Upgrade your setup with this versatile cable and experience enhanced functionality and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0880
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200880
SKU: MOL15020-0880

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: