15020-0095

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance your connectivity with our high-performing Premo-Flex FFC Jumper. Designed for seamless data transfer, this jumper boasts a slender overall length of 0.03m and a precise pitch of 0.5mm, ensuring optimal signal integrity. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, it offers reliable performance in diverse environments. RoHS compliant and meticulously crafted, it guarantees both quality and eco-friendliness. Elevate your wire management setup with this essential component, perfect for various applications in electronics and beyond.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0095
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200095
SKU: MOL15020-0095

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: