15020-0133
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile component designed for efficient wire management. This flexible flat cable, part of our 15020 series, boasts a slender overall length of 0.229m and a pitch of 0.5mm, making it ideal for compact electronic setups. With a low amperage of 0.5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance even in demanding conditions. Rest assured, this product is RoHS compliant, aligning with our commitment to environmental responsibility. Explore its seamless connectivity and streamline your cable and assembly tasks with ease.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0133 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.229m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200133 |
SKU: | MOL15020-0133 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |