15020-0121
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a vital component in our 15020 series. This versatile FFC cable boasts a maximum amperage of 0.5 A, ensuring reliable power delivery. Operating seamlessly in temperatures ranging from -40 °C to 105 °C, it offers durability and performance in diverse environments. With a convenient overall length of 0.076m and a pitch of 0.5 mm, it's perfect for intricate setups. Rest assured of its quality as it complies with RoHS regulations. Elevate your wire management game with this essential component, ideal for a wide range of applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0121 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200121 |
SKU: | MOL15020-0121 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |