15020-0833
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless wire management. With a low amperage of 0.5 A and a wide operating temperature range from -40°C to 105°C, this jumper offers reliable performance in various environments. Its ultra-thin design and a pitch of 0.5 mm make it ideal for space-constrained applications. Crafted with high-quality materials, it ensures durability and longevity. Perfect for use in electronic assemblies, this jumper is RoHS compliant, meeting stringent environmental standards. Upgrade your cable and ribbon connections with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0833 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200833 |
SKU: | MOL15020-0833 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |