15020-0542

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 50 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Our Premo-Flex FFC Jumper offers a seamless solution for your wire management needs. With a compact overall length of 0.102m and a pitch of .5mm, this jumper is perfect for tight spaces. Operating efficiently in temperatures ranging from -40°C to 105°C, it guarantees reliable performance in various environments. With a low amperage of .5A and high voltage compatibility, it's suitable for a wide range of applications. Rest assured, this product adheres to RoHS compliance standards, making it an environmentally friendly choice. Trust in the quality and versatility of our FFC Jumper for all your cable and ribbon connection requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0542
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200542
SKU: MOL15020-0542

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: