15020-0537

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 50 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. With a low profile and compact overall length, this jumper offers flexibility in tight spaces. Operating efficiently at temperatures ranging from -40°C to 105°C, it ensures reliable performance in diverse environments. Featuring a .5mm pitch and a maximum amperage of .5A, it provides secure and stable connections. RoHS compliant and meticulously crafted, it guarantees both quality and environmental responsibility. Elevate your wire management setup with this essential component, perfect for cable, ribbon, FFC, and FPC applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0537
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200537
SKU: MOL15020-0537

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: