15020-0444

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 40 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission in various applications. This high-quality jumper boasts a low amperage of 0.5 A, making it suitable for delicate electronics. With a wide operating temperature range of -40°C to 105°C, it ensures reliable performance even in extreme conditions. The fine pitch of 0.5 mm allows for efficient signal transfer, while its 0.254m length offers flexibility in installation. RoHS compliant and meticulously crafted, this jumper guarantees both quality and environmental responsibility. Elevate your wire management setup with this essential component, perfect for FFC and FPC cable assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0444
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200444
SKU: MOL15020-0444

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: