15020-1038

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 33 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Upgrade your connectivity with our Premo-Flex FFC Jumper, a reliable solution for seamless data transmission. This high-quality jumper boasts a .5mm pitch and a maximum operating temperature of 105°C, ensuring optimal performance even in demanding conditions. With a low amperage of .5A and a wide voltage range, it is versatile for various applications. Its durable construction guarantees longevity, while its compact 0.127m overall length offers flexibility in installation. RoHS compliant and meticulously designed, this jumper is the perfect choice for your wire management needs. Elevate your connectivity experience with the unmatched reliability of our Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-1038
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150201038
SKU: MOL15020-1038

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: