15020-0795
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 11 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper. This innovative cable solution offers seamless integration, boasting a slender overall length of 0.102m and a precise pitch of .5mm. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Crafted for efficiency and durability, this FFC jumper is a versatile component for various applications in wire management. Stay ahead in your projects with this essential connectivity solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0795 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200795 |
SKU: | MOL15020-0795 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |