15020-1169

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 45 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. With a low amperage requirement of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance in diverse environments. Featuring a slim overall length of 0.102m and a pitch of .5mm, it offers flexibility in installation. Crafted with high-quality materials, it guarantees durability and longevity. Compliant with RoHS standards, it reflects our commitment to environmental responsibility. Perfect for wire management and cable assemblies, this jumper is an essential component for efficient and secure connectivity solutions. Elevate your systems with the reliability of Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-1169
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150201169
SKU: MOL15020-1169

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: