15020-1072
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 35 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wiring needs. With a current rating of 0.5 A and a wide operating temperature range from -40°C to 105°C, this FFC jumper ensures optimal performance in various environments. Measuring 0.305m in length and featuring a pitch of 0.5mm, it offers flexibility and easy connectivity in tight spaces. RoHS compliant, this jumper meets environmental regulations, making it a sustainable choice for your projects. Ideal for wire management and cable assemblies, the Premo-Flex FFC Jumper is a dependable option for your electronic applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-1072 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150201072 |
SKU: | MOL15020-1072 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |