15020-0389
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 36 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a high-performance ribbon cable designed for seamless connectivity in electronic devices. With a slender overall length of 0.127m and a pitch of 0.5mm, this flexible flat cable (FFC) is perfect for tight spaces and intricate circuitry. Operating efficiently in temperatures ranging from -40°C to 105°C, it offers reliable performance in diverse environments. Boasting a low amperage of 0.5A and compliance with RoHS standards, this jumper prioritizes both efficiency and environmental responsibility. Ideal for wire management in various applications, it's a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0389 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200389 |
SKU: | MOL15020-0389 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |