15020-0335
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. Designed for optimal performance, this flexible flat cable features a pitch of .5mm, allowing for efficient signal transfer in tight spaces. With a maximum operating temperature of 105 °C and a minimum of -40 °C, it ensures reliability in a wide range of environments. RoHS compliant and crafted with quality materials, this jumper guarantees durability and safety. Elevate your wire management with the 15020 series, a must-have component for your electronic setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0335 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200335 |
SKU: | MOL15020-0335 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |