15020-0297
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance your wiring setup with the Premo-Flex FFC Jumper, a versatile and efficient component designed for seamless connectivity. With a low amperage requirement of .5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in various environments. Its ultra-thin construction and .5mm pitch offer flexibility in routing, while its 0.076m length provides ample reach for diverse applications. RoHS compliant and crafted with quality materials, this jumper guarantees both durability and safety. Perfect for use in wire management, cable assemblies, and more, it's an essential tool for optimizing your connectivity solutions. Elevate your setup with the reliability and efficiency of the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0297 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200297 |
SKU: | MOL15020-0297 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |