15020-0395
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 36 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. Designed for optimal performance, this jumper boasts a low-profile ribbon cable with a pitch of 0.5mm, ensuring efficient signal transfer in tight spaces. With a maximum operating temperature of 105°C and a durable construction, it guarantees reliability even in demanding environments. Whether you're upgrading your existing setup or embarking on a new project, this FFC jumper is the perfect choice for high-speed, low-power applications. Trust in its quality and streamline your connections with ease.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0395 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200395 |
SKU: | MOL15020-0395 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |