15020-0161
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless wire management. This ultra-thin and flexible cable boasts a pitch of .5mm, making it ideal for intricate electronic applications. With a maximum operating temperature of 105°C and a wide range of -40°C, it offers reliable performance in diverse environments. The 0.03m overall length and .5A amperage capacity ensure efficient connectivity, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for a variety of setups, this FFC jumper is a must-have for any project requiring a high-quality, low-profile cable solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0161 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200161 |
SKU: | MOL15020-0161 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |