15020-0970

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 27 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing the Premo-Flex FFC Jumper, a versatile component designed for seamless connectivity in electronic systems. This high-performance jumper features a low amperage of 0.5 A, making it suitable for delicate operations. With a wide operating temperature range from -40 °C to 105 °C, it ensures reliable performance in various environmental conditions. The 0.102m overall length and .5 mm pitch offer flexibility in installation, while the RoHS compliance underscores its commitment to environmental responsibility. Ideal for wire management applications, this jumper is a crucial component in maintaining efficient and organized cable connections within systems. Elevate your connectivity solutions with the reliability and quality of the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0970
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200970
SKU: MOL15020-0970

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: