15020-1050
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 33 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Experience seamless connectivity with the Premo-Flex FFC Jumper, a versatile ribbon cable designed for optimal performance. With a low amperage of 0.5 A, this jumper ensures efficient power transmission while maintaining a safe operating temperature range from -40°C to 105°C. Its ultra-thin .5mm pitch and 0.305m overall length make it perfect for space-constrained applications. Crafted for reliability, this RoHS-compliant cable guarantees quality and durability. Elevate your wire management setup with this essential component, ideal for various electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-1050 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150201050 |
SKU: | MOL15020-1050 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |