15020-1059

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 35 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing the Premo-Flex FFC Jumper, a versatile solution for your wiring needs. Designed with a narrow pitch of 0.5mm, this jumper offers precise connectivity in tight spaces. With a low amperage of 0.5A, it ensures efficient power transfer without overloading. Operating smoothly in a wide temperature range from -40°C to 105°C, it's ideal for both indoor and outdoor applications. Measuring at a convenient length of 0.102m, it provides flexibility in installations. Compliant with RoHS standards, it's environmentally friendly. Whether you're working on wire management or cable assemblies, this FFC jumper is a reliable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-1059
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150201059
SKU: MOL15020-1059

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: