15020-0206
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Discover the versatility and reliability of our Premo-Flex FFC Jumper. With a low amperage of .5 A and a wide operating temperature range from -40 °C to 105 °C, this jumper cable is perfect for various applications. The .5 mm pitch and 0.03m overall length ensure a precise and efficient connection, while meeting high industry standards for quality. Its RoHS compliance guarantees environmentally friendly manufacturing. Ideal for wire management, this FFC jumper is a crucial component in any setup requiring seamless connectivity. Trust in its performance for your cable and assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0206 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200206 |
SKU: | MOL15020-0206 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |