15020-0214

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with our cutting-edge Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a low amperage of .5 A and a wide operating temperature range from -40 °C to 105 °C, ensuring reliability in various environments. With a slender overall length of 0.127m and a pitch of .5mm, it offers seamless integration in tight spaces. RoHS compliant and crafted with quality in mind, this jumper is a must-have for efficient wire management. Trust in its innovative design for your cable and ribbon connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0214
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200214
SKU: MOL15020-0214

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: