15020-0789
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 11 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your circuit connections with our Premo-Flex FFC Jumper. Designed for precision and efficiency, this jumper boasts a thin, flexible ribbon cable with a .5mm pitch, perfect for tight spaces. With a maximum operating temperature of 105°C and a wide range of -40°C to handle extreme environments, it ensures reliable performance. Delivering a steady .5A of power, it's ideal for various electronic applications. Crafted for easy installation and secure connections, this jumper is a must-have for wire management. Upgrade your setup with this essential component and experience seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0789 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200789 |
SKU: | MOL15020-0789 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |