15020-0120
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity in tight spaces with our Premo-Flex FFC Jumper. This ultra-flexible cable features a slim .5mm pitch, perfect for intricate electronic assemblies. With a durable construction and RoHS compliance, it ensures reliable performance while meeting environmental standards. Operating seamlessly between -40°C to 105°C, it's suitable for a wide range of applications. Upgrade your wire management with this essential component for efficient and secure connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0120 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200120 |
SKU: | MOL15020-0120 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |