15020-0281

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, meticulously designed to streamline your electronic setups. This high-performance jumper boasts a half-amp amperage capacity and can operate seamlessly in temperatures ranging from -40°C to 105°C, ensuring reliable performance even in challenging environments. With a slender overall length of 0.152m and a pitch of 0.5mm, it offers both flexibility and precision in your wiring configurations. Crafted with top-tier materials, it guarantees optimal conductivity and durability. RoHS compliant and meticulously tested, this jumper is a testament to our commitment to quality and sustainability. Perfect for a wide range of applications in wire management, it's a must-have component for any project requiring FFC or FPC cables. Elevate your connectivity with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0281
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200281
SKU: MOL15020-0281

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: