15020-0747
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 7 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution for seamless electronic connections. Designed for optimal performance in a variety of applications, this jumper features a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, ensuring reliability in diverse environments. With a pitch of .5 mm and an overall length of 0.051m, it offers flexibility in installation. RoHS compliant and crafted with quality materials, it guarantees both performance and sustainability. Perfect for wire management, cable assembly, and more, it's an essential component for any electronic setup. Trust in the durability and efficiency of our Premo-Flex FFC Jumper for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0747 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200747 |
SKU: | MOL15020-0747 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |