15020-0099
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Upgrade your cable management game with the Premo-Flex FFC Jumper. This high-quality jumper boasts a maximum operating temperature of 105°C and a resilient minimum operating temperature of -40°C, ensuring reliability in a wide range of environments. With a low amperage of .5A and a pitch of .5mm, it offers efficient power transfer while maintaining a compact form factor. The 0.076m overall length and RoHS compliance make it a sustainable choice for your connectivity needs. Perfect for applications requiring a durable and flexible FFC solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0099 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200099 |
SKU: | MOL15020-0099 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |