15020-0769
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 9 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance essential for seamless data transfer. Featuring a slender overall length of 0.051m and a precise pitch of 0.5mm, this jumper is designed for optimal efficiency in tight spaces. With a low amperage of 0.5A and a wide temperature range from -40°C to 105°C, it ensures reliable operation even in challenging environments. RoHS compliant for environmental responsibility, it guarantees both performance and sustainability. Trust in the Premo-Flex FFC Jumper for your wire management needs, an essential component in the realm of modern connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0769 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200769 |
SKU: | MOL15020-0769 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |