15020-0814

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 13 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, perfect for seamless data transmission in tight spaces. Engineered for reliability, this jumper boasts a 0.5mm pitch, ensuring precise connections. With an amperage of 0.5A and a temperature range spanning from -40°C to 105°C, it guarantees optimal performance even in challenging environments. Measuring 0.076m in length, it offers flexibility for various applications. RoHS compliant and crafted with high-quality materials, it prioritizes both functionality and sustainability. Elevate your wire management setup with this essential component, part of our comprehensive range of cables, ribbons, and jumpers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0814
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200814
SKU: MOL15020-0814

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: