15020-0279

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Upgrade your wire management system with our Premo-Flex FFC Jumper, designed for seamless connectivity in tight spaces. With a low-profile .5mm pitch, this ribbon cable offers unparalleled flexibility and efficiency. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees reliable performance in any environment. At a maximum amperage of .5A, it delivers optimal power transmission, making it perfect for various applications. Say goodbye to bulky traditional cables and streamline your setup with this cutting-edge FFC jumper. Rest assured, it complies with RoHS standards, prioritizing both performance and environmental responsibility. Elevate your wiring solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0279
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200279
SKU: MOL15020-0279

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: