15020-1063

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 35 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a reliable solution for seamless data transmission. Designed for optimal performance, this cable features a narrow pitch of 0.5mm and a maximum operating temperature of 105°C, ensuring efficient operation even in demanding environments. With a low amperage of 0.5A and a wide voltage range, it offers versatility for various applications. The flexible design and durable construction make it ideal for wire management, guaranteeing a secure and stable connection. RoHS compliant and suitable for both commercial and industrial use, this FFC jumper is a must-have for any project requiring high-speed data transfer. Elevate your connectivity experience with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-1063
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150201063
SKU: MOL15020-1063

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: