15020-0115
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile essential for efficient wire management. Crafted with precision in mind, this jumper boasts a .5mm pitch and a maximum operating temperature of 105°C, ensuring reliable performance in diverse environments. With a half-amp amperage and a wide voltage range, it offers flexibility for various applications. Its durable construction and RoHS compliance guarantee both quality and environmental responsibility. Whether you're enhancing existing setups or embarking on new projects, this jumper is a must-have in your toolkit. Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile essential for efficient wire management. Crafted with precision in mind, this jumper boasts a .5mm pitch and a maximum operating temperature of 105°C, ensuring reliable performance in diverse environments. With a half-amp amperage and a wide voltage range, it offers flexibility for various applications. Its durable construction and RoHS compliance guarantee both quality and environmental responsibility. Whether you're enhancing existing setups or embarking on new projects, this jumper is a must-have in your toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0115 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200115 |
SKU: | MOL15020-0115 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |