15020-0215
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity with the Premo-Flex FFC Jumper, a reliable solution for seamless data transmission. Designed for maximum efficiency, this flexible flat cable (FFC) boasts a slender pitch of .5mm, ensuring precision in intricate electronic setups. With a low operating temperature of -40°C and a high of 105°C, it offers versatility in various environments. The 0.152m overall length provides ample reach, while the 0.5A amperage and voltage rating guarantee stable performance. Compliant with RoHS standards, this jumper is not only efficient but also environmentally friendly. Perfect for wire management in a wide range of applications, it is a vital component for any setup requiring dependable data transfer.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0215 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200215 |
SKU: | MOL15020-0215 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |