15020-1164

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 45 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, meticulously designed for optimal performance. Operating seamlessly at temperatures ranging from -40°C to 105°C, this jumper ensures reliable functionality in various environments. With a low amperage of 0.5 A and a pitch of 0.5 mm, it offers precision and efficiency in electrical connections. Its 0.051m overall length makes it ideal for compact setups, while its compliance with RoHS standards reflects our commitment to environmental responsibility. Elevate your wire management with this essential component, perfect for a wide range of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-1164
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150201164
SKU: MOL15020-1164

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: