15020-0241

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your cable connectivity with the Premo-Flex FFC Jumper. This high-performance FFC jumper boasts a slender overall length of 0.203m, making it ideal for compact spaces. With a current rating of 0.5 A and a voltage capacity that ensures reliable power transmission, it's perfect for a variety of applications. Operating seamlessly in temperatures ranging from -40°C to 105°C, this jumper guarantees durability and performance in diverse environments. Its .5mm pitch allows for precise connections, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your wire management setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0241
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200241
SKU: MOL15020-0241

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: