15020-0790

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 11 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing the Premo-Flex FFC Jumper - a high-quality solution for seamless connectivity in your electronic projects. With a low amperage rating of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance even in demanding environments. Featuring a compact overall length of 0.051m and a pitch of .5mm, it's perfect for applications where space is at a premium. RoHS compliant and crafted with premium materials, you can trust in its durability and safety. Elevate your wire management setup with this essential component, part of our extensive range of Wire, Cable & Assemblies products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0790
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200790
SKU: MOL15020-0790

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: