15020-0840

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 15 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance essential for seamless data transmission. Designed for precision and durability, this jumper boasts a maximum operating temperature of 105°C and a resilient minimum of -40°C, ensuring reliable functionality in diverse environments. With a low amperage of .5A and a pitch of .5mm, it offers efficient power delivery and signal integrity. Its 0.127m overall length and RoHS compliance make it ideal for environmentally conscious applications. Upgrade your wire management setup with this essential component, perfect for a wide range of industrial and electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0840
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200840
SKU: MOL15020-0840

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: